TRD630ADS-BLU-3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 410,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 638,34000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 782,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 060,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 343,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 705,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 362,56000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 809,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 072,50000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 170,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 385,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 138,72000 Kč
Datasheet

Parametric Equivalent


Bel Inc.
In Stock: 305
Unit Price: 140,48000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD630ADS-BLU-3F

DigiKey Part Number
5073-TRD630ADS-BLU-3F-ND
Manufacturer
Manufacturer Product Number
TRD630ADS-BLU-3F
Description
CAT6A 30AWG S/FTP 100% TEST, CM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.00' (914.4mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 131
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,77000 Kč554,77 Kč
Manufacturers Standard Package
Unit Price without VAT:554,77000 Kč
Unit Price with VAT:671,27170 Kč