TRD695ASX-BLU-10M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 565,19000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 654,43000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 338,83000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 814,30000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 912,61750 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 781,97000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: 1 971,08000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 874,99000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 059,98000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1
Unit Price: 1 308,60000 Kč

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1 349,41500 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASX-BLU-10M

DigiKey Part Number
5073-TRD695ASX-BLU-10M-ND
Manufacturer
Manufacturer Product Number
TRD695ASX-BLU-10M
Description
TRD695ASX-BLU-10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
32.81' (10.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695ASR-BLU-10ML-com05073-TRD695ASR-BLU-10M-ND1 565,19000 KčParametric Equivalent
TRD695ASZX-BLU-10ML-com05073-TRD695ASZX-BLU-10M-ND1 654,43000 KčParametric Equivalent
1113118Phoenix Contact0277-1113118-ND1 338,83000 KčParametric Equivalent
1165900100Weidmüller0281-6994-ND814,30000 KčParametric Equivalent
1203410606Molex0900-1203410606-ND5 912,61750 KčParametric Equivalent
Available To Order
Factory Stock: 10
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 565,19000 Kč1 565,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 565,19000 Kč
Unit Price with VAT:1 893,87990 Kč