Patch Panel, Cat6A RJ45 Jack 48 2 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP110C6A-48

DigiKey Part Number
5073-DCP110C6A-48-ND
Manufacturer
Manufacturer Product Number
DCP110C6A-48
Description
1U CAT6A 48 PORT UNSHIELDED PATC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6A RJ45 Jack 48 2 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
48
Packaging
Bulk
Number of Rows
2
Part Status
Active
Termination Style
110 Block
Type
Patch Panel, Cat6A
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 428
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 234,92000 Kč9 234,92 Kč
Manufacturers Standard Package
Unit Price without VAT:9 234,92000 Kč
Unit Price with VAT:11 174,25320 Kč