Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X10MBU | |
|---|---|
DigiKey Part Number | STPK6X10MBU-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X10MBU |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6XPC10MBU | Panduit Corp | 0 | 298-S6XPC10MBU-ND | 1 059,98000 Kč | Parametric Equivalent |
| STP6X9.5MBU | Panduit Corp | 1 | 298-19554-ND | 1 308,60000 Kč | Parametric Equivalent |
| 1113118 | Phoenix Contact | 0 | 277-1113118-ND | 1 338,83000 Kč | Parametric Equivalent |
| 1165900100 | Weidmüller | 0 | 281-6994-ND | 814,30000 Kč | Parametric Equivalent |
| 1203410606 | Molex | 0 | 900-1203410606-ND | 5 912,61750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 349,41500 Kč | 13 494,15 Kč |
| Unit Price without VAT: | 1 349,41500 Kč |
|---|---|
| Unit Price with VAT: | 1 632,79215 Kč |












