Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1697667 | |
|---|---|
DigiKey Part Number | 277-1697667-ND |
Manufacturer | |
Manufacturer Product Number | 1697667 |
Description | RJ45 PATCH CABLE BLUE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1697667 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1113118 | Phoenix Contact | 0 | 277-1113118-ND | 1 338,83000 Kč | Parametric Equivalent |
| 1408367 | Phoenix Contact | 3 | 277-16446-ND | 1 971,08000 Kč | Parametric Equivalent |
| 1165900100 | Weidmüller | 0 | 281-6994-ND | 814,30000 Kč | Parametric Equivalent |
| 1203410606 | Molex | 0 | 900-1203410606-ND | 5 912,61750 Kč | Parametric Equivalent |
| 130845A044-E | METZ CONNECT USA Inc. | 0 | 1849-130845A044-E-ND | 781,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,99000 Kč | 874,99 Kč |
| Unit Price without VAT: | 874,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 058,73790 Kč |












