
TRD695AHFP-BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHFP-BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHFP-BLK-10 |
Description | RJ45C6ASF/UTP26STRPURBLKHIFLEXO3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 968,18000 Kč | 1 968,18 Kč |
| 10 | 1 673,01200 Kč | 16 730,12 Kč |
| 25 | 1 568,35960 Kč | 39 208,99 Kč |
| 50 | 1 493,59020 Kč | 74 679,51 Kč |
| 100 | 1 423,76940 Kč | 142 376,94 Kč |
| Unit Price without VAT: | 1 968,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 381,49780 Kč |











