Connector Cap (Cover), Protective 13 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932W13N

DigiKey Part Number
623-D3899932W13N-ND
Manufacturer
Manufacturer Product Number
D3899932W13N
Description
CONN PROTECTIVE COVER 13 OLIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 13 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
13
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,33000 Kč478,33 Kč
10406,45800 Kč4 064,58 Kč
25381,00440 Kč9 525,11 Kč
50362,82020 Kč18 141,01 Kč
100345,51160 Kč34 551,16 Kč
250323,90256 Kč80 975,64 Kč
500308,46314 Kč154 231,57 Kč
Manufacturers Standard Package
Unit Price without VAT:478,33000 Kč
Unit Price with VAT:578,77930 Kč