Connector Cap (Cover), Protective 21 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3899932W21N

DigiKey Part Number
623-D3899932W21N-ND
Manufacturer
Manufacturer Product Number
D3899932W21N
Description
CONN PROTECTIVE COVER 21 OLIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 21 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-38999 Series III Plug
Shell Size - Insert
21
Material
Aluminum Alloy
Features
Contains Strap with Ring, Environment Resistant
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,51000 Kč612,51 Kč
10520,64500 Kč5 206,45 Kč
25488,05240 Kč12 201,31 Kč
50464,76560 Kč23 238,28 Kč
100442,59790 Kč44 259,79 Kč
250414,91796 Kč103 729,49 Kč
500395,14246 Kč197 571,23 Kč
Manufacturers Standard Package
Unit Price without VAT:612,51000 Kč
Unit Price with VAT:741,13710 Kč