SDH-160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDH-160

DigiKey Part Number
5073-SDH-160-ND
Manufacturer
Manufacturer Product Number
SDH-160
Description
HDWRE STANDOFF .160"
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Standoff For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Standoff
For Use With/Related Products
D-Sub Connectors
Features
4-40
Number of Positions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1014,39800 Kč143,98 Kč
2513,49720 Kč337,43 Kč
5012,85320 Kč642,66 Kč
10012,24060 Kč1 224,06 Kč
25011,47224 Kč2 868,06 Kč
50010,92410 Kč5 462,05 Kč
1 00010,40249 Kč10 402,49 Kč
2 5009,75112 Kč24 377,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč