RFPCB-SMA-MS6G-37 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 406,10000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 872
Unit Price: 205,99000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1 731
Unit Price: 336,60000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 553,72000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 226
Unit Price: 244,21000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 44
Unit Price: 830,89000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 400
Unit Price: 224,89000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 580
Unit Price: 182,89000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 30
Unit Price: 230,77000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 23
Unit Price: 382,37000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 482,95000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 554,35000 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCB-SMA-MS6G-37

DigiKey Part Number
5073-RFPCB-SMA-MS6G-37-ND
Manufacturer
Manufacturer Product Number
RFPCB-SMA-MS6G-37
Description
RF PCB CONNECTOR, SMA, MALE, UP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
200
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 480
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,27000 Kč544,27 Kč
10437,99700 Kč4 379,97 Kč
25411,42640 Kč10 285,66 Kč
100382,24340 Kč38 224,34 Kč
250368,33096 Kč92 082,74 Kč
500359,94604 Kč179 973,02 Kč
Manufacturers Standard Package
Unit Price without VAT:544,27000 Kč
Unit Price with VAT:658,56670 Kč