
BU-1420861851 | |
|---|---|
DigiKey Part Number | 314-BU-1420861851-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420861851 |
Description | CONN SMA PLUG STR 50OHM EDGE M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,78000 Kč | 379,78 Kč |
| 10 | 334,31400 Kč | 3 343,14 Kč |
| 25 | 320,96600 Kč | 8 024,15 Kč |
| 100 | 311,16410 Kč | 31 116,41 Kč |
| 500 | 305,11680 Kč | 152 558,40 Kč |
| Unit Price without VAT: | 379,78000 Kč |
|---|---|
| Unit Price with VAT: | 459,53380 Kč |



