New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420801831

DigiKey Part Number
314-BU-1420801831-ND
Manufacturer
Manufacturer Product Number
BU-1420801831
Description
CONN SMA PLUG STR 50OHM EDGE M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,20000 Kč229,20 Kč
10201,67300 Kč2 016,73 Kč
25193,53920 Kč4 838,48 Kč
100187,69950 Kč18 769,95 Kč
500183,94676 Kč91 973,38 Kč
1 000180,40028 Kč180 400,28 Kč
Manufacturers Standard Package
Unit Price without VAT:229,20000 Kč
Unit Price with VAT:277,33200 Kč