SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
901-10588
901-10588

901-10588

DigiKey Part Number
ARF3118-ND
Manufacturer
Manufacturer Product Number
901-10588
Description
CONN SMA EDGE MOUNT PLUG 50 OM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10588 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1830,89000 Kč830,89 Kč
10706,12100 Kč7 061,21 Kč
25661,91560 Kč16 547,89 Kč
50630,34320 Kč31 517,16 Kč
100600,28450 Kč60 028,45 Kč
300555,56930 Kč166 670,79 Kč
Manufacturers Standard Package
Unit Price without VAT:830,89000 Kč
Unit Price with VAT:1 005,37690 Kč