Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RFPCB-SMA-MS18G-36 | |
|---|---|
DigiKey Part Number | 5073-RFPCB-SMA-MS18G-36-ND |
Manufacturer | |
Manufacturer Product Number | RFPCB-SMA-MS18G-36 |
Description | RF PCB CONNECTOR, SMA, MALE, UP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,63000 Kč | 324,63 Kč |
| 10 | 256,91100 Kč | 2 569,11 Kč |
| 25 | 239,99880 Kč | 5 999,97 Kč |
| 100 | 221,41130 Kč | 22 141,13 Kč |
| 250 | 212,55100 Kč | 53 137,75 Kč |
| 500 | 207,21036 Kč | 103 605,18 Kč |
| 1 000 | 202,81653 Kč | 202 816,53 Kč |
| Unit Price without VAT: | 324,63000 Kč |
|---|---|
| Unit Price with VAT: | 392,80230 Kč |











