
901-30004 | |
|---|---|
DigiKey Part Number | 115-901-30004-ND |
Manufacturer | |
Manufacturer Product Number | 901-30004 |
Description | SMA STRAIGHT PCB THROUGH HOLE JA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 10 | 183,01900 Kč | 1 830,19 Kč |
| 25 | 171,54520 Kč | 4 288,63 Kč |
| 50 | 163,35600 Kč | 8 167,80 Kč |
| 100 | 155,55950 Kč | 15 555,95 Kč |
| 250 | 145,82440 Kč | 36 456,10 Kč |
| 500 | 138,86944 Kč | 69 434,72 Kč |
| 1 000 | 132,24960 Kč | 132 249,60 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |



