New Product
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-30008

DigiKey Part Number
115-901-30008-ND
Manufacturer
Manufacturer Product Number
901-30008
Description
SMA JACK TO SMA JACK STRAIGHT AD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMA Jack, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polyetheretherketone (PEEK)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1433,61000 Kč433,61 Kč
10378,88800 Kč3 788,88 Kč
25363,93720 Kč9 098,43 Kč
50348,84400 Kč17 442,20 Kč
100340,32930 Kč34 032,93 Kč
250325,85536 Kč81 463,84 Kč
500322,05556 Kč161 027,78 Kč
Manufacturers Standard Package
Unit Price without VAT:433,61000 Kč
Unit Price with VAT:524,66810 Kč