New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420801201

DigiKey Part Number
314-BU-1420801201-ND
Manufacturer
Manufacturer Product Number
BU-1420801201
Description
CONN SMA PLUG STR 50OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1158,32000 Kč158,32 Kč
10139,42700 Kč1 394,27 Kč
25133,75720 Kč3 343,93 Kč
100129,76760 Kč12 976,76 Kč
500127,24830 Kč63 624,15 Kč
1 000124,72854 Kč124 728,54 Kč
Manufacturers Standard Package
Unit Price without VAT:158,32000 Kč
Unit Price with VAT:191,56720 Kč