LCCN3202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 236
Unit Price: 327,57000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 150
Unit Price: 217,54000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 232,66000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 248
Unit Price: 215,44000 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 36
Unit Price: 158,32000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 2
Unit Price: 364,32000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 884,44000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 399,38000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 45,97911 Kč
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3202

DigiKey Part Number
5073-LCCN3202-ND
Manufacturer
Manufacturer Product Number
LCCN3202
Description
18 GHZ SMA MALE CONNECTOR SOLDER
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1792,67000 Kč792,67 Kč
10645,31100 Kč6 453,11 Kč
25608,49680 Kč15 212,42 Kč
100568,04210 Kč56 804,21 Kč
250548,76004 Kč137 190,01 Kč
Manufacturers Standard Package
Unit Price without VAT:792,67000 Kč
Unit Price with VAT:959,13070 Kč