
PR35B3275BLK | |
|---|---|
DigiKey Part Number | 5073-PR35B3275BLK-ND |
Manufacturer | |
Manufacturer Product Number | PR35B3275BLK |
Description | PANEL 19X3.480X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 3.480" W x 0.500" H (482.60mm x 88.39mm x 12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 19.000" L x 3.480" W x 0.500" H (482.60mm x 88.39mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Rack | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 899,72000 Kč | 9 899,72 Kč |
| 5 | 9 441,20400 Kč | 47 206,02 Kč |
| Unit Price without VAT: | 9 899,72000 Kč |
|---|---|
| Unit Price with VAT: | 11 978,66120 Kč |




