
PR175B16BLK | |
|---|---|
DigiKey Part Number | 5073-PR175B16BLK-ND |
Manufacturer | |
Manufacturer Product Number | PR175B16BLK |
Description | PANEL 19X1.730X0.500" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 1.730" W x 0.500" H (482.60mm x 43.94mm x 12.70mm) |
Manufacturer L-com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Panel | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 429,32000 Kč | 4 429,32 Kč |
| 5 | 3 786,27600 Kč | 18 931,38 Kč |
| 10 | 3 741,59200 Kč | 37 415,92 Kč |
| Unit Price without VAT: | 4 429,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 359,47720 Kč |



