Patch Panel BNC 32 2 PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR35B32BLK

DigiKey Part Number
5073-PR35B32BLK-ND
Manufacturer
Manufacturer Product Number
PR35B32BLK
Description
3.5""X19"" W/32 BNC F-F INS BK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Patch Panel BNC 32 2 PR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel
Manufacturer
L-com
Connector Type
BNC
Series
Number of Positions
32
Packaging
Bag
Number of Rows
2
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
17 393,19000 Kč7 393,19 Kč
56 651,91400 Kč33 259,57 Kč
Manufacturers Standard Package
Unit Price without VAT:7 393,19000 Kč
Unit Price with VAT:8 945,75990 Kč