
PR35GB25FB | |
|---|---|
DigiKey Part Number | 5073-PR35GB25FB-ND |
Manufacturer | |
Manufacturer Product Number | PR35GB25FB |
Description | PANEL 19X3.480X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 19.000" L x 3.480" W x 0.500" H (482.60mm x 88.39mm x 12.70mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.000" L x 3.480" W x 0.500" H (482.60mm x 88.39mm x 12.70mm) |
Manufacturer L-com | Color Black |
Packaging Bag | Material Metal, Steel |
Part Status Active | For Use With/Related Products 19" Rack |
Type Panel | Ventilation Non-Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 074,93000 Kč | 6 074,93 Kč |
| 5 | 5 335,34000 Kč | 26 676,70 Kč |
| Unit Price without VAT: | 6 074,93000 Kč |
|---|---|
| Unit Price with VAT: | 7 350,66530 Kč |


