
NBV553 | |
|---|---|
DigiKey Part Number | 5073-NBV553-ND |
Manufacturer | |
Manufacturer Product Number | NBV553 |
Description | VALOX PBT ENCL 5X5X3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Thermoplastic Light Gray Cover Included 5.000" L x 5.000" W (127.00mm x 127.00mm) X 3.100" (78.74mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.000" L x 5.000" W (127.00mm x 127.00mm) | |
Height | 3.100" (78.74mm) | |
Area (L x W) | 24.9in² (161cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 896,10000 Kč | 896,10 Kč |
| Unit Price without VAT: | 896,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 084,28100 Kč |




