LCCN45876 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 201,37000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 64
Unit Price: 280,11000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 100
Unit Price: 177,01000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 119,95530 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 51
Unit Price: 209,56000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 148,95770 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 430,46000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 1 193,11000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 384,68000 Kč
Datasheet
SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN45876

DigiKey Part Number
5073-LCCN45876-ND
Manufacturer
Manufacturer Product Number
LCCN45876
Description
SMB / STRAIGHT JACK RECEPTACLE N
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Tri-Metal
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.032dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1559,81000 Kč559,81 Kč
10450,86900 Kč4 508,69 Kč
25423,66400 Kč10 591,60 Kč
100393,75030 Kč39 375,03 Kč
250379,49432 Kč94 873,58 Kč
500370,90238 Kč185 451,19 Kč
Manufacturers Standard Package
Unit Price without VAT:559,81000 Kč
Unit Price with VAT:677,37010 Kč