Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_SMB-50-0-1/111_NH | |
|---|---|
DigiKey Part Number | 3628-82_SMB-50-0-1/111_NH-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMB-50-0-1/111_NH |
Description | 82_SMB-50-0-1/111_NH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMB-50-0-1/111_NH Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_SMB-50-0-1/111_NE | Huber+Suhner, Inc. | 64 | 3628-82_SMB-50-0-1/111_NE-ND | 288,51000 Kč | Parametric Equivalent |
| 82_SMB-50-0-1/111_NH-1 | Huber+Suhner, Inc. | 0 | 3628-82_SMB-50-0-1/111_NH-1-ND | 119,95530 Kč | Parametric Equivalent |
| 82_SMB-50-0-17/111_NH | Huber+Suhner, Inc. | 36 | 3628-82_SMB-50-0-17/111_NH-ND | 215,86000 Kč | Parametric Equivalent |
| 82_SMB-50-0-19/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_SMB-50-0-19/111_NH-ND | 148,95770 Kč | Parametric Equivalent |
| 59K102-400L5 | Rosenberger | 0 | 1868-1410-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,86000 Kč | 1 548,60 Kč |
| 25 | 145,15480 Kč | 3 628,87 Kč |
| 50 | 138,22140 Kč | 6 911,07 Kč |
| 100 | 131,62180 Kč | 13 162,18 Kč |
| 250 | 123,38424 Kč | 30 846,06 Kč |
| 500 | 117,49892 Kč | 58 749,46 Kč |
| 1 000 | 111,89645 Kč | 111 896,45 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |










