Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

82_SMB-50-0-1/111_NH-1 | |
|---|---|
DigiKey Part Number | 3628-82_SMB-50-0-1/111_NH-1-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMB-50-0-1/111_NH-1 |
Description | 82_SMB-50-0-1/111_NH-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMB-50-0-1/111_NH-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_SMB-50-0-1/111_NE | Huber+Suhner, Inc. | 64 | 3628-82_SMB-50-0-1/111_NE-ND | 288,51000 Kč | Parametric Equivalent |
| 82_SMB-50-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_SMB-50-0-1/111_NH-ND | 182,26000 Kč | Parametric Equivalent |
| 82_SMB-50-0-17/111_NH | Huber+Suhner, Inc. | 36 | 3628-82_SMB-50-0-17/111_NH-ND | 215,86000 Kč | Parametric Equivalent |
| 82_SMB-50-0-19/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_SMB-50-0-19/111_NH-ND | 148,95770 Kč | Parametric Equivalent |
| 59K102-400L5 | Rosenberger | 0 | 1868-1410-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 119,95530 Kč | 11 995,53 Kč |
| Unit Price without VAT: | 119,95530 Kč |
|---|---|
| Unit Price with VAT: | 145,14591 Kč |











