
82_SMB-50-0-1/111_NE | |
|---|---|
DigiKey Part Number | 3628-82_SMB-50-0-1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 82_SMB-50-0-1/111_NE |
Description | 82_SMB-50-0-1/111_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 82_SMB-50-0-1/111_NE Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,17300 Kč | 2 451,73 Kč |
| 25 | 229,81040 Kč | 5 745,26 Kč |
| 50 | 218,84120 Kč | 10 942,06 Kč |
| 100 | 208,39680 Kč | 20 839,68 Kč |
| 250 | 195,35868 Kč | 48 839,67 Kč |
| 500 | 186,04396 Kč | 93 021,98 Kč |
| 1 000 | 177,17629 Kč | 177 176,29 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |

