Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 155°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.032dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN45869 | L-com | 0 | 5073-LCCN45869-ND | 938,71000 Kč | Parametric Equivalent |
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 52,83893 Kč | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 28,70457 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 171,68200 Kč | 1 716,82 Kč |
| 25 | 159,67800 Kč | 3 991,95 Kč |
| 100 | 149,98860 Kč | 14 998,86 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |











