Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Operating Temperature -55°C ~ 125°C |
Shield Termination Solder | Voltage Rating 335 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Surface Mount | Insertion Loss 0.05dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN45870 | L-com | 0 | 5073-LCCN45870-ND | 219,61000 Kč | Parametric Equivalent |
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 52,83893 Kč | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 28,70457 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,71000 Kč | 938,71 Kč |
| 10 | 768,15000 Kč | 7 681,50 Kč |
| 25 | 725,57960 Kč | 18 139,49 Kč |
| 100 | 678,79860 Kč | 67 879,86 Kč |
| 250 | 656,49692 Kč | 164 124,23 Kč |
| Unit Price without VAT: | 938,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,83910 Kč |











