RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HGV-2406U

DigiKey Part Number
5073-HGV-2406U-ND
Manufacturer
Manufacturer Product Number
HGV-2406U
Description
ANTOMNI 2.4GHZ 6DBI
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
6dBi
Power - Max
100 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
11.600" (294.64mm)
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 163,63000 Kč2 163,63 Kč
101 811,39200 Kč18 113,92 Kč
251 723,44040 Kč43 086,01 Kč
1001 626,79070 Kč162 679,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 163,63000 Kč
Unit Price with VAT:2 617,99230 Kč