
S8655PRNF | |
|---|---|
DigiKey Part Number | S8655PRNF-ND |
Manufacturer | |
Manufacturer Product Number | S8655PRNF |
Description | RFID ANTENNA 865MHZ IP67 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 865MHz ~ 870MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 865MHz ~ 870MHz | |
Features | IP67 | |
Size / Dimension | 132.08mm L x 132.08mm W x 18.03mm H | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 854,05000 Kč | 2 854,05 Kč |
| 10 | 2 410,02400 Kč | 24 100,24 Kč |
| 25 | 2 299,17200 Kč | 57 479,30 Kč |
| Unit Price without VAT: | 2 854,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 453,40050 Kč |


