


GW.15.2113 | |
|---|---|
DigiKey Part Number | 931-1062-ND |
Manufacturer | |
Manufacturer Product Number | GW.15.2113 |
Description | RF ANT 2.4GHZ WHIP TILT SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | GW.15.2113 Models |
Category | VSWR 1.8 |
Manufacturer Taoglas Limited | Gain 2dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard Bluetooth, WiFi | Ingress Protection IP65 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 4.272" (108.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN |
Antenna Type Whip, Tilt | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 89,82900 Kč | 898,29 Kč |
| 25 | 82,88320 Kč | 2 072,08 Kč |
| 100 | 75,25470 Kč | 7 525,47 Kč |
| 300 | 70,99773 Kč | 21 299,32 Kč |
| 500 | 69,42358 Kč | 34 711,79 Kč |
| 1 000 | 67,61860 Kč | 67 618,60 Kč |
| 2 500 | 65,71341 Kč | 164 283,52 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |





