
GW.11.A113 | |
|---|---|
DigiKey Part Number | 931-GW.11.A113-ND |
Manufacturer | |
Manufacturer Product Number | GW.11.A113 |
Description | 2.4GHZ 2.3DBI SCREW MOUNT DIPOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Return Loss -10dB |
Manufacturer Taoglas Limited | Gain 2.3dBi |
Packaging Bag | Power - Max 1 W |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, Cellular, General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 3.323" (84.40mm) |
Frequency (Center/Band) 2.4GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Antenna Type Whip, Tilt | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 10 | 99,09000 Kč | 990,90 Kč |
| 30 | 90,24933 Kč | 2 707,48 Kč |
| 100 | 83,23610 Kč | 8 323,61 Kč |
| 250 | 79,27752 Kč | 19 819,38 Kč |
| 500 | 76,89258 Kč | 38 446,29 Kč |
| 1 000 | 74,92947 Kč | 74 929,47 Kč |
| 2 500 | 72,85693 Kč | 182 142,33 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |


