RF ANTENNA GSM, WLAN Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, WLAN Whip, Straight N Type Male Connector Mount
PulseLarsen Antennas Video

W5030

DigiKey Part Number
553-2598-ND
Manufacturer
Manufacturer Product Number
W5030
Description
RF ANT 2.4GHZ/5.5GHZ WHIP STR N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, WLAN Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
-
Return Loss
-
Gain
6dBi
Features
-
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
6.811" (173.00mm)
Applications
GSM, WLAN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 433,11000 Kč1 433,11 Kč
101 187,29000 Kč11 872,90 Kč
251 125,88760 Kč28 147,19 Kč
1001 058,42310 Kč105 842,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 433,11000 Kč
Unit Price with VAT:1 734,06310 Kč