HDSC20-2M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 020,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 020,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 238,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 238,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 945,99000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 344,38000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 592
Unit Price: 178,71000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 39
Unit Price: 511,73000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 945,57000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 046,61000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSC20-2M

DigiKey Part Number
5073-HDSC20-2M-ND
Manufacturer
Manufacturer Product Number
HDSC20-2M
Description
GRIPPING HDMI 2.0, PVC, BLK, 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes