Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 6.6' (2.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-2 | L-com | 1 | 5073-CGHDMM-2-ND | 986,49000 Kč | Parametric Equivalent |
| HD20-SCWN-MM-2M | L-com | 0 | 5073-HD20-SCWN-MM-2M-ND | 1 046,12000 Kč | Parametric Equivalent |
| HD21-SCW-MM-2M | L-com | 0 | 5073-HD21-SCW-MM-2M-ND | 1 294,53000 Kč | Parametric Equivalent |
| HD21-SCWN-MM-2M | L-com | 0 | 5073-HD21-SCWN-MM-2M-ND | 1 235,10000 Kč | Parametric Equivalent |
| HD21P-MM-BLK-2M | L-com | 11 | 5073-HD21P-MM-BLK-2M-ND | 822,70000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 046,12000 Kč | 1 046,12 Kč |
| Unit Price without VAT: | 1 046,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 265,80520 Kč |










