HDCAPL-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 986,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 046,12000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 046,12000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 294,53000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 235,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 11
Unit Price: 822,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 8
Unit Price: 915,09000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 5
Unit Price: 1 698,95000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 364,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 115,97000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 550,70000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 4
Unit Price: 1 619,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 700,48000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 394,76000 Kč
Datasheet
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDCAPL-2

DigiKey Part Number
5073-HDCAPL-2-ND
Manufacturer
Manufacturer Product Number
HDCAPL-2
Description
CA HDMI PLAST ARMOR 2M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Length
6.6' (2.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (78)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGHDMM-2L-com15073-CGHDMM-2-ND986,49000 KčParametric Equivalent
HD20-SCW-MM-2ML-com05073-HD20-SCW-MM-2M-ND1 046,12000 KčParametric Equivalent
HD20-SCWN-MM-2ML-com05073-HD20-SCWN-MM-2M-ND1 046,12000 KčParametric Equivalent
HD21-SCW-MM-2ML-com05073-HD21-SCW-MM-2M-ND1 294,53000 KčParametric Equivalent
HD21-SCWN-MM-2ML-com05073-HD21-SCWN-MM-2M-ND1 235,10000 KčParametric Equivalent
Available To Order
Factory Stock: 40
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1584,58000 Kč584,58 Kč
Manufacturers Standard Package
Unit Price without VAT:584,58000 Kč
Unit Price with VAT:707,34180 Kč