PXP6060/2M00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 39
Unit Price: 511,73000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 046,61000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 344,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 020,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 020,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 238,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 238,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 945,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 592
Unit Price: 178,71000 Kč
Datasheet
New Product
PXP6060/2M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP6060/2M00

DigiKey Part Number
708-PXP6060/2M00-ND
Manufacturer
Manufacturer Product Number
PXP6060/2M00
Description
PLASTIC BODY OVERMOULDED HDMI CA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1945,57000 Kč945,57 Kč
10803,75200 Kč8 037,52 Kč
25753,43840 Kč18 835,96 Kč
50717,50180 Kč35 875,09 Kč
100683,29140 Kč68 329,14 Kč
250640,57088 Kč160 142,72 Kč
Manufacturers Standard Package
Unit Price without VAT:945,57000 Kč
Unit Price with VAT:1 144,13970 Kč