Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-C6A

DigiKey Part Number
5073-ECF504-C6A-ND
Manufacturer
Manufacturer Product Number
ECF504-C6A
Description
CAT 6A RJ45 PNL CPLR KIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount, Flange (2 Hole)
Mounting Feature
Flange
Ratings
Cat6a
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Factory Stock: 693
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1662,49000 Kč662,49 Kč
10563,08200 Kč5 630,82 Kč
25527,83920 Kč13 195,98 Kč
50502,65440 Kč25 132,72 Kč
100478,68300 Kč47 868,30 Kč
250448,74908 Kč112 187,27 Kč
Manufacturers Standard Package
Unit Price without VAT:662,49000 Kč
Unit Price with VAT:801,61290 Kč