
TRD695ABLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-1 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 1FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,28000 Kč | 540,28 Kč |
| 10 | 459,10000 Kč | 4 591,00 Kč |
| 25 | 430,35840 Kč | 10 758,96 Kč |
| 50 | 409,82220 Kč | 20 491,11 Kč |
| 100 | 390,27510 Kč | 39 027,51 Kč |
| 250 | 365,86916 Kč | 91 467,29 Kč |
| 500 | 348,42864 Kč | 174 214,32 Kč |
| Unit Price without VAT: | 540,28000 Kč |
|---|---|
| Unit Price with VAT: | 653,73880 Kč |



