
ECF504-C3 | |
|---|---|
DigiKey Part Number | 5073-ECF504-C3-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-C3 |
Description | CAT 3 RJ45 PNL CPLR KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat3 Unshielded |
Datasheet | Datasheet |
Category | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer L-com | Type Coupler |
Series | Mounting Type Panel Mount, Flange (2 Hole) |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Ratings Cat3 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 10 | 255,25200 Kč | 2 552,52 Kč |
| 25 | 239,26800 Kč | 5 981,70 Kč |
| 50 | 227,84920 Kč | 11 392,46 Kč |
| 100 | 216,97440 Kč | 21 697,44 Kč |
| 250 | 203,40092 Kč | 50 850,23 Kč |
| 500 | 193,70110 Kč | 96 850,55 Kč |
| 1 000 | 184,46869 Kč | 184 468,69 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |






