
RM3U1922VBK | |
|---|---|
DigiKey Part Number | HM1691-ND |
Manufacturer | |
Manufacturer Product Number | RM3U1922VBK |
Description | CHASSIS 22X16.600X5.250" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 22.000" L x 16.600" W x 5.250" H (558.80mm x 421.64mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U1922VBK Models |
Category | Size / Dimension 22.000" L x 16.600" W x 5.250" H (558.80mm x 421.64mm x 133.35mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Aluminum |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Chassis, Enclosed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 032,78000 Kč | 8 032,78 Kč |
| 5 | 7 065,28200 Kč | 35 326,41 Kč |
| Unit Price without VAT: | 8 032,78000 Kč |
|---|---|
| Unit Price with VAT: | 9 719,66380 Kč |













