Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 3.3' (1.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPA00007-1M | L-com | 0 | 5073-DPA00007-1M-ND | 32,46000 Kč | Parametric Equivalent |
| DPCAC2MM-1M | L-com | 3 | 5073-DPCAC2MM-1M-ND | 76,36000 Kč | Parametric Equivalent |
| DPMDP-MM-F-1M | L-com | 0 | 5073-DPMDP-MM-F-1M-ND | 37,43000 Kč | Parametric Equivalent |
| LDPMDP-LSZH4KMM-1M | L-com | 0 | 5073-LDPMDP-LSZH4KMM-1M-ND | 50,55000 Kč | Parametric Equivalent |
| LMDPMDP-LSZH4KMM-1M | L-com | 0 | 5073-LMDPMDP-LSZH4KMM-1M-ND | 43,10000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,36000 Kč | 811,36 Kč |
| Unit Price without VAT: | 811,36000 Kč |
|---|---|
| Unit Price with VAT: | 981,74560 Kč |











