
FCR72013 | |
|---|---|
DigiKey Part Number | 4654-FCR72013-ND |
Manufacturer | |
Manufacturer Product Number | FCR72013 |
Description | DP-MINI DP 4K LEAD 1M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.3' (1.00m) |
Manufacturer CLIFF Electronic Components Ltd | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P583-006-BK | Eaton Tripp Lite | 897 | TL2190-ND | 306,99000 Kč | Similar |
| DP14MDPMM1MB | StarTech.com | 12 | 5214-DP14MDPMM1MB-ND | 747,32000 Kč | Parametric Equivalent |
| DPA00007-1M | L-com | 0 | 5073-DPA00007-1M-ND | 801,91000 Kč | Parametric Equivalent |
| DPCAC2MM-1M | L-com | 3 | 5073-DPCAC2MM-1M-ND | 1 886,46000 Kč | Parametric Equivalent |
| DPMDP-MM-1M | L-com | 0 | 5073-DPMDP-MM-1M-ND | 811,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,15000 Kč | 428,15 Kč |
| 10 | 363,89500 Kč | 3 638,95 Kč |
| 25 | 341,10000 Kč | 8 527,50 Kč |
| 50 | 324,82220 Kč | 16 241,11 Kč |
| 100 | 309,32780 Kč | 30 932,78 Kč |
| 250 | 289,97820 Kč | 72 494,55 Kč |
| 500 | 276,15604 Kč | 138 078,02 Kč |
| Unit Price without VAT: | 428,15000 Kč |
|---|---|
| Unit Price with VAT: | 518,06150 Kč |







