Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPA00002-1M

DigiKey Part Number
5073-VPA00002-1M-ND
Manufacturer
Manufacturer Product Number
VPA00002-1M
Description
MINI-DP TO DP, 1M, LSZH CABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 024,84000 Kč2 024,84 Kč
101 721,24800 Kč17 212,48 Kč
251 613,56200 Kč40 339,05 Kč
501 536,62940 Kč76 831,47 Kč
1001 463,39470 Kč146 339,47 Kč
Manufacturers Standard Package
Unit Price without VAT:2 024,84000 Kč
Unit Price with VAT:2 450,05640 Kč