
AK-340102-010-W | |
|---|---|
DigiKey Part Number | AE11262-ND |
Manufacturer | |
Manufacturer Product Number | AK-340102-010-W |
Description | CBL DISPLAYPT M TO MIN M 1M SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 10 | 236,33200 Kč | 2 363,32 Kč |
| 25 | 221,52040 Kč | 5 538,01 Kč |
| 50 | 210,94600 Kč | 10 547,30 Kč |
| 100 | 200,87950 Kč | 20 087,95 Kč |
| 250 | 188,31176 Kč | 47 077,94 Kč |
| 500 | 179,33174 Kč | 89 665,87 Kč |
| 1 000 | 170,78345 Kč | 170 783,45 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |



