Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 918,45000 Kč | 918,45 Kč |
| 10 | 780,58000 Kč | 7 805,80 Kč |
| 25 | 731,72160 Kč | 18 293,04 Kč |
| 50 | 696,81860 Kč | 34 840,93 Kč |
| 100 | 663,59350 Kč | 66 359,35 Kč |
| 250 | 622,10692 Kč | 155 526,73 Kč |
| Unit Price without VAT: | 918,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 111,32450 Kč |






