
DISPL50CM | |
|---|---|
DigiKey Part Number | 5214-DISPL50CM-ND |
Manufacturer | |
Manufacturer Product Number | DISPL50CM |
Description | 0.5M DISPLAYPORT 1.2 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 1.64' (500.00mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 10 | 305,94100 Kč | 3 059,41 Kč |
| 25 | 286,77400 Kč | 7 169,35 Kč |
| 50 | 273,08740 Kč | 13 654,37 Kč |
| 100 | 260,05810 Kč | 26 005,81 Kč |
| 250 | 243,78928 Kč | 60 947,32 Kč |
| 500 | 232,16690 Kč | 116 083,45 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |



