
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 1.64' (500.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 756,64000 Kč | 756,64 Kč |
| 10 | 643,10000 Kč | 6 431,00 Kč |
| 25 | 602,83240 Kč | 15 070,81 Kč |
| 50 | 574,07260 Kč | 28 703,63 Kč |
| 100 | 546,69770 Kč | 54 669,77 Kč |
| 250 | 512,51472 Kč | 128 128,68 Kč |
| Unit Price without VAT: | 756,64000 Kč |
|---|---|
| Unit Price with VAT: | 915,53440 Kč |

