DP20Z-MM-BLK-05M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 715,61000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 918,45000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 565,19000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 64
Unit Price: 359,91000 Kč
Datasheet
Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP20Z-MM-BLK-05M

DigiKey Part Number
5073-DP20Z-MM-BLK-05M-ND
Manufacturer
Manufacturer Product Number
DP20Z-MM-BLK-05M
Description
DISPLAYPORT 2.0 ASSEMBLY, M/M, L
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DisplayPort Male
Length
1.64' (500.00mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1849,37000 Kč849,37 Kč
Manufacturers Standard Package
Unit Price without VAT:849,37000 Kč
Unit Price with VAT:1 027,73770 Kč